You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
French Twin Ferrule Black 1.5mm, 100 Pack -
PP01546
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01546
- Order Code:
- CBBR1810
- Product Range
- French Twin
- Also Known As:
- CBT1810, CBT-1810, DICE2015
- Technical Datasheet:
- PP01546 Datasheet
Product Range Selector (French Twin)
See all from this product rangeProduct Overview
- Conductor: twin
- Cable size: 1.50mm
- Colour: black
- Pack size: 100
Product Information
- :
- Twin Wire
- :
- 16AWG
- :
- 1.5mm²
- :
- 8mm
- :
- Black
- :
- French Twin
- :
- 16mm
- :
- Nylon (Polyamide)
- :
- Copper
- :
- Tin
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 18/08/25
Order now. Pay nothing until products are dispatched
493 more will be available week commencing 18/08/25
500 more will be available week commencing 19/11/25
1,000 more will be available week commencing 17/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1996 (€2.71) | ( ) |
5+ | €2.0007 (€2.46) | ( ) |
10+ | €1.6848 (€2.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.