You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Halogen Free Slotted Trunking, 37.5mm x 37.5mm x 2m (HxWxL), Grey - 

GF-DIN-SH-A7/5 37.5/

GF-DIN-SH-A7/5 37.5/ - Halogen Free Slotted Trunking, 37.5mm x 37.5mm x 2m (HxWxL), Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
GF-DIN-SH-A7/5 37.5/
Order Code:
CBBR6392

Product Range Selector (GF-DIN-SH-A7/5 Series)

See all from this product range

Product Overview

Halogen-free, open slot, grey trunking which releases no toxic or corrosive smoke, making it ideal for high risk applications e.g. electrical plants.
  • Slots – 5mm, webs 7.50mm (distance 12.50mm)
  • Light grey (GY 013) RAL 7035
  • Manufactured from polyphenylenoxide (PPO)
  • Resistant to mineral acids, alkalis, alcohols and detergents
  • Supplied in 2m lengths
  • Dimensions (HxW): 37.5 x 37.5mm

Product Information


:
37.5mm

:
37.5mm

:
2m

:
Grey

:
1.48"

:
PPO (Polyphenylene Oxide)

:
1.48"

:
6.56ft

:
GF-DIN-SH-A7/5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

16 In stock Need more?

???PF_PDP_RSP_SUP???

€17.8135 ( €21.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.8135 (€21.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €17.0775 (€21.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --