You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.8mm Heat Shrink Tubing Adhesive Lined Clear 1.20m -
HS115CLR1.2M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HS115CLR1.2M
- Order Code:
- CB17872
- Product Range
- -
- Technical Datasheet:
- HS115CLR1.2M Datasheet
Product Overview
- Adhesive lined, polyolefin tubing
- Resistant to moisture
- Clear tubing
- Supplied in 1.2m length
Product Information
- :
- 3:1
- :
- 0.19"
- :
- 4.8mm
- :
- Transparent
- :
- 3.9ft
- :
- 1.2m
- :
- 0.06"
- :
- 1.6mm
- :
- PO (Polyolefin)
- :
- -
Technical Documents (1)
140 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
13 more will be available week commencing 20/09/25
60 more will be available week commencing 05/10/25
13 more will be available week commencing 20/09/25
60 more will be available week commencing 05/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2655 (€2.79) | ( ) |
5+ | €2.0125 (€2.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.