You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3:1 Heat Shrink Tubing 3mm x 5m Black -
HS511-5M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HS511-5M
- Order Code:
- CB10966
- Product Range
- HS Series
- Technical Datasheet:
- HS511-5M Datasheet
Product Range Selector (HS Series)
See all from this product rangeProduct Overview
- Halogen-Free
- Flammability rated FMVSS302
- 3:1 shrink ratio
- Minimum shrink temperature of 70°C
- 120°C full recovery temperature
- Operating temperature range -55°C to 125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- 3:1
- :
- 0.118"
- :
- 3mm
- :
- Black
- :
- 16.4ft
- :
- 5m
- :
- 0.039"
- :
- 1mm
- :
- PO (Polyolefin)
- :
- HS Series
Technical Documents (1)
143 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3868 (€2.94) | ( ) |
5+ | €2.2113 (€2.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.