You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3:1 Dual Wall Heat Shrink Kit 3.20-19.1mm Dia. 45-70mm 120 Black Sleeves - 

HSKIT3:1DUALWALL

HSKIT3:1DUALWALL - 3:1 Dual Wall Heat Shrink Kit 3.20-19.1mm Dia. 45-70mm 120 Black Sleeves

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
HSKIT3:1DUALWALL
Order Code:
CB17811
Product Range
-
Technical Datasheet:
HSKIT3:1DUALWALL   Datasheet
See all Technical Docs

Product Overview

  • Irradiated polyolefin heatshrink tubing
  • Approved to UL224, 125℃ 600V VW-1
  • 3:1 Dual wall tubing
  • Contains 120x black sleeves
  • Sizes range from 3.2mm to 19.1mm diameter

Product Information


:
50Pc of 3.2mm, 30Pc of 4.8mm, 20Pc of 9.5mm, 10Pc of 12.7mm, 10Pc of 19.1mm 3:1 Black Heat Shrinks

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

€32.7483 ( €40.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €32.7483 (€40.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €31.1103 (€38.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --