You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4:1 Adhesive Lined Dual Wall Heat Shrink Kit 4-16mm Dia. 45-70mm(L) 120 Black Sleeves -
HSKIT4:1DUALWALL
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- HSKIT4:1DUALWALL
- Order Code:
- CB17812
- Product Range
- -
- Technical Datasheet:
- HSKIT4:1DUALWALL Datasheet
Product Overview
- Irradiated polyolefin heatshrink tubing
- Approved to UL224, 125℃ 600V VW-1
- 4:1 Adhesive-lined, dual wall tubing
- Contains 120x black sleeves
- Sizes range from 4.0mm to 16.0mm diameter
Product Information
- :
- 4:1
- :
- -
- :
- -
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- PO (Polyolefin)
- :
- -
Technical Documents (1)
124 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.812 (€46.51) | ( ) |
3+ | €35.949 (€44.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.