You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Speaker Cable Red/Black 2x 0.57mm² OFC 100m Reel - 

JY-1250RB

JY-1250RB - Speaker Cable Red/Black 2x 0.57mm² OFC 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
JY-1250RB
Order Code:
CBBR8172
Product Range
JY125
Technical Datasheet:
JY-1250RB   Datasheet
See all Technical Docs

Product Range Selector (JY125)

See all from this product range

Product Overview

  • Bare copper stranded conductors
  • 99.999% Oxygen Free Copper (OFC)
  • 1 side transparent Red, 1 side transparent Black
  • Very flexible PVC jacket
  • Ideal for home cinema and audio applications
  • Outer diameter: 2 x 3.0mm
  • Colour: Black & Red
  • Reel: 100m

Product Information


:
Unscreened

:
2Core

:
0.57mm²

:
Black, Red

:
Copper

:
PVC

:
JY125

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

€51.0986 ( €62.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €51.0986 (€62.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €48.0879 (€59.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --