You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Square Speaker Cable Transparent 2x 2.5mm² OFC 50m Reel -
JY-6135 50M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- JY-6135 50M
- Order Code:
- CBBR8181
- Product Range
- JY6135
- Technical Datasheet:
- JY-6135 50M Datasheet
Product Range Selector (JY6135)
See all from this product rangeProduct Overview
- 5mm square transparent flexible PVC jacket
- 3mm spacing to reduce crosstalk
- Oxygen Free Copper (OFC) bare copper strands
- 99.999% pure copper
- Suitable for high end audio or car stereo systems
Product Information
- :
- Unscreened
- :
- 2.5mm²
- :
- 164ft
- :
- 50m
- :
- JY6135
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.5566 (€106.46) | ( ) |
4+ | €75.9096 (€93.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.