You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Core OFC Speaker Cable 2mm² 100m Reel -
JY01252 100M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- JY01252 100M
- Order Code:
- CBBR8162
- Product Range
- -
Product Overview
- Cotton filling for extra flexibility and reduce crosstalk
- Oxygen Free Copper (OFC) bare copper strands
- 99.999% pure copper
- Low contamination plastic to ensure high music transmission
- Flexible PVC jacket
- Ideal for home cinema or car stereo systems
Product Information
- :
- Unscreened
- :
- -
- :
- -
- :
- 2mm²
- :
- 328ft
- :
- 100m
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €148.4964 (€182.65) | ( ) |
4+ | €139.4523 (€171.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.