You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Cable Gland M25 18mm Grey -
PP01106
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01106
- Order Code:
- CB08627
- Also Known As:
- M25GREY1
- Technical Datasheet:
- PP01106 Datasheet
Product Overview
- Protected to IP68 rating
- Working temperature: -40°C to 100°C
- Standard IEC698
- Colour: Grey
- Supplied complete with locknut
- Manufactured from nylon 66 to UL94v-2
Product Information
- :
- 13mm
- :
- 18mm
Technical Documents (1)
Also Known As
1,169 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,600 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
1,600 more will be available week commencing 15/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5916 (€0.73) | ( ) |
10+ | €0.5336 (€0.66) | ( ) |
20+ | €0.522 (€0.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.