You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
In-Car Charger with 30 Pin Apple Connector Charge / Sync Cable -
MFI-301
Product Overview
- In-car charger kit for iPod™ and iPhone™
- Ideal for travel
- Small compact design
- Includes Apple® approved 30 Pin charger/sync cable
- Single 1A output
- 12V Input Voltage
Product Information
- :
- 1 Port
- :
- USB Type A, Lightning Lead
- :
- 12 V
- :
- 1 A
Technical Documents (0)
34 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7378 (€0.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.