You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Microphone Cable Shielded Balanced 100m Reel -
PP01129
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01129
- Order Code:
- CB13308
- Product Range
- -
- Also Known As:
- MIC0029
Product Overview
- Low noise transmission
- Twisted conductors
- OFC conductors and braid
- Copper braid + PE shield
- Super flexible
- Suitable for use in studios, P.A equipment, and general audio applications
- Spiral bare copper braid + tissue
Product Information
- :
- Screened
- :
- 2Core
- :
- -
- :
- -
- :
- 328ft
- :
- 100m
- :
- Black
- :
- 20 x 0.12mm
- :
- Copper
- :
- PE
- :
- 6.5mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €102.3162 (€125.85) | ( ) |
3+ | €95.4856 (€117.45) | ( ) |
5+ | €93.0104 (€114.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.