You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.2mm Network Cable C5 Economy CCA Grey 305m - 

PP01208

PP01208 - 5.2mm Network Cable C5 Economy CCA Grey 305m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01208
Order Code:
CB14774
Also Known As:
NETWORKECONCCA305M

Product Overview

  • CPR - Cat Eca
  • Unshielded twisted pair (UTP) construction
  • Copper clad aluminium (CCA) conductor
  • Conductor size: 0.511mm
  • Number of pairs: 4
  • Core size: 0.89mm
  • Overall diameter: 5.2mm
  • Supplied in 305m boxes
  • Not recommended for POE use

Product Information


:
Unscreened

:
CCA (No POE Use)

:
24AWG

:
0.5mm²

:
1000ft

:
305m

:
4 Pair

:
Grey

:
-

:
-

:
PVC

:
Copper Coated Aluminium

:
5.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

NETWORKECONCCA305M

18 In stock Need more?

???PF_PDP_RSP_SUP???

€47.3382 ( €58.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €47.3382 (€58.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €43.7814 (€53.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --