You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.05" Pitch 14 Way Flat Ribbon Cable Grey 30.5m Reel -
NFCG-2814
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- NFCG-2814
- Order Code:
- CB14699
- Product Range
- -
- Technical Datasheet:
- NFCG-2814 Datasheet
Product Overview
- CPR: Not Yet Qualified
- 237Ω/km Maximum conductor resistance
- 100MΩ/km Minimum insulation resistance
- 45pF/m Capacitance
- 100Ω Impedance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Computers & Computer Peripherals, Industrial
Product Information
- :
- Unscreened
- :
- 14Core
- :
- 28AWG
- :
- 0.072mm²
- :
- 100ft
- :
- 30.5m
- :
- Grey
- :
- 17.78mm
- :
- 7 x 0.127mm
- :
- 1.27mm
- :
- 300V
- :
- Tinned Copper
- :
- PVC
- :
- Flat Ribbon Cable
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.7586 (€35.37) | ( ) |
3+ | €27.0621 (€33.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.