You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Expandable Braided Sleeving, 8mm Dia., 10m, Black - 

PETBK8B10

PETBK8B10 - Expandable Braided Sleeving, 8mm Dia., 10m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PETBK8B10
Order Code:
CB13185
Technical Datasheet:
PETBK8B10   Datasheet
See all Technical Docs

Product Range Selector (Braid x-x 10m)

See all from this product range

Product Overview

The PETBK8B10 from Pro Power is a 8mm Expandable Braided Sleeving made of a lightweight but tough black polyester monofilaments that offers an economical answer to installing, protecting, strengthening, and assembling over bundles, wires, cables and flexible piping. Can cover a wide range of sizes due to a "push-back" effect that allows for easy application. Due to its -50°C up to +150°C working temperature range and its resistance to most chemicals, this self-extinguishing sleeving can be used in hostile conditions and is suitable for all industries.
  • Manufactured from lightweight polyester monofilaments
  • Economical answer/installing, protecting, strengthening & enhancing over bundles, wires, cables etc.
  • Resistant to most chemicals
  • Can be used in hostile conditions and is suitable for all industries
  • Self extinguishing
  • Operating temperature range -50°C to +150°C

Product Information


:
Expandable Braided

:
PE (Polyester)

:
Black

:
8mm

:
10m

:
32.8ft

:
Braid x-x 10m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

€9.4248 ( €11.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.4248 (€11.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €8.9488 (€11.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --