You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Protector Single Channel 16 x 8mm Black 9m -
PLCC1/B 9M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PLCC1/B 9M
- Order Code:
- CBBR7082
- Technical Datasheet:
- PLCC1/B 9M Datasheet
Product Overview
- The cable cover is suitable for covering up to four phone or similar cables.
- Achieves BS476 part 7 class 3 (Fire Retardant)
- Tested to BS6458 Section 2.1 and BS2782 part 1
- Hole size of 16x8mm
Product Information
- :
- 1 Channel
- :
- -
- :
- Black
- :
- 9m
- :
- 67mm
- :
- -
Technical Documents (1)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 15/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
10 more will be available week commencing 15/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.6385 (€100.42) | ( ) |
5+ | €76.406 (€93.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.