You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Protector Twin Channel 2x 11mm Dia. Black 9m -
PLCC2/B 9M
Product Range Selector (PLCC Series)
See all from this product rangeProduct Overview
- Supplied in Individual boxes
- Achieves BS476 part 7 class 3 (Fire Retardant)
- Tested to BS6458 Section 2.1 and BS2782 part 1
- Holes: 2x 11mm Diameter
- Overall Size of 81x15mm
Product Information
- :
- 2 Channel
- :
- -
- :
- Black
- :
- 9m
- :
- 81mm
- :
- PLCC Series
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €121.5396 (€149.49) | ( ) |
3+ | €115.5492 (€142.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.