You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stranded Equipment Wire, BS4808 Pt. 2 C3, PVC, Red, 0.75 mm², 100m - 

PP000047

PP000047 - Stranded Equipment Wire, BS4808 Pt. 2 C3, PVC, Red, 0.75 mm², 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000047
Order Code:
CB21544
Technical Datasheet:
PP000047   Datasheet
See all Technical Docs

Product Overview

The PP000047 is a 100m Equipment Wire with tinned copper conductor, covered by red PVC jacket of 0.59mm thickness, 2.3mm outer diameter and 1500V rated voltage. Approved by BS4808 (part 2) class 3 and defence standard 61-12 (part 6) type 3.
  • CPR: Not Yet Qualified
  • 25.2Ω/km at 20°C Maximum conductor DC resistance
  • 200MΩ/km at 20°C Minimum insulation DC resistance
  • -25 to +85°C Rated temperature
  • UL1581VW-1, IEC60332-1 Approved flame performance
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Aerospace, Defence, Military

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€20.9321 ( €25.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.9321 (€25.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €20.1467 (€24.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --