You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twinflex Battery Cable, 2 Core, 8 AWG, 10 mm², 25m - 

PP000895

PP000895 - Twinflex Battery Cable, 2 Core, 8 AWG, 10 mm², 25m
PP000895 - Twinflex Battery Cable, 2 Core, 8 AWG, 10 mm², 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000895
Order Code:
CB21463
Technical Datasheet:
PP000895   Datasheet
See all Technical Docs

Product Overview

The PP000895 is a 25m 2-core Twinflex PVC Battery Cable with class-6 extra flexible copper conductor to BS EN 60228 conductor, red/black TPE (thermoplastic elastomer) insulation and a transparent PVC (polyvinyl chloride) type-TM2 according to BS EN 50363 sheath. It is suitable for use in indoors and outdoors, in dry as well as wet location on motorised vehicles or battery powered equipment such as forklifts and field conveyors. It is also suitable for use in high quality booster cables.
  • CPR: Not Yet Qualified
  • 73A at 60°C Current rating
  • -20 to 70°C Temperature range
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive

Product Information


:
2Core

:
8AWG

:
10mm²

:
82ft

:
25m

:
750V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€165.1006 ( €203.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €165.1006 (€203.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €156.842 (€192.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --