You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e UTP Network Cable, Black, 305m -
PP001514
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP001514
- Order Code:
- CB19777
- Product Range
- Cat5e Cable
- Technical Datasheet:
- PP001514 Datasheet
Product Range Selector (Cat5e Cable)
See all from this product rangeProduct Overview
- Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
Applications
Industrial
Product Information
- :
- Unscreened
- :
- Same Sided Contacts
- :
- -
- :
- 0.5mm²
- :
- 1000ft
- :
- 305m
- :
- Black
- :
- Solid
- :
- Copper
- :
- PVC
- :
- 4.8mm
- :
- -
- :
- Cat5e Cable
Technical Documents (1)
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
20 more will be available week commencing 15/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €147.3339 (€181.22) | ( ) |
3+ | €135.8266 (€167.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.