You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PG-MA PG9 Brass Nickel Plated Cable Gland 5-8mm Dia, 10 Pack -
PP002700
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP002700
- Order Code:
- CB19807
- Product Range
- -
- Technical Datasheet:
- PP002700 Datasheet
Product Overview
- Material: Brass
- Plating: Nickel
- Inner Claw: Nylon PA66
- Operating temperature: -40°C to 100°C (Static State)
- Operating temperature: -20°C to 80°C (Dynamic State)
Product Information
- :
- PG9
- :
- 5mm
- :
- 8mm
- :
- Brass
- :
- Metallic - Nickel Finish
- :
- IP68
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 19/11/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 19/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.9402 (€15.92) | ( ) |
3+ | €12.1797 (€14.98) | ( ) |
5+ | €11.5128 (€14.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.