You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyester Braided Sleeve, Internal Dia. 40mm, 10m, Black -
PP002828
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP002828
- Order Code:
- CB23882
- Technical Datasheet:
- PP002828 Datasheet
Product Overview
- Particularly smooth inner wall, reduces frictional resistance problems and provides easy installation
- Tight woven construction helps dispense the flow of fluid in a rupture hose
- Widely used to protect hydraulic pipes, rubber hose, plastic pipes and wire harnesses from damage
- Can also be used in industrial and construction fields where outstanding hose protection is needed
Product Information
- :
- Protective
- :
- PE (Polyester)
- :
- Black
- :
- 40mm
- :
- 10m
- :
- 32ft
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.4441 (€39.91) | ( ) |
3+ | €30.5604 (€37.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.