You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alarm / Signal Cable CCA Conductors 6-Core LSF Jacket White 100m -
PP01403
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01403
- Order Code:
- CB17858
- Product Range
- Alarm Cable
- Also Known As:
- 6CLSF100M
- Technical Datasheet:
- PP01403 Datasheet
Product Range Selector (Alarm Cable)
See all from this product rangeProduct Overview
- PVC Wall Thickness: 0.50mm
- CCA Conductors
- Supplied in 100m reels
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- 6Core
- :
- 24AWG
- :
- 0.22mm²
- :
- 328ft
- :
- 100m
- :
- White
- :
- 7 x 0.203mm
- :
- Copper Coated Aluminium
- :
- LSF
- :
- 4.1mm
- :
- -
- :
- Alarm Cable
Technical Documents (1)
Also Known As
65 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5185 (€3.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.