You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG6U Satellite Cable Black 100m -
PP01504
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01504
- Order Code:
- CBBR0125
- Also Known As:
- RG6U BLACK 100M
Product Overview
- 1.00mm Conductor
- 5-Cell, semi-air spaced dielectric
- Braided copper and aluminium foil screen
- CPR - Cat Eca
Product Information
- :
- RG6
- :
- 20AWG
- :
- 0.82mm²
- :
- 75ohm
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper Coated Steel
- :
- Solid
- :
- 6.5mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.133 (€35.83) | ( ) |
3+ | €26.8866 (€33.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.