You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optical Fibre Fusion Splice Sleeves, Standard Pin, 45mm, 50 Pack -
PP01943
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01943
- Order Code:
- CB24936
- Product Range
- Pro-Power - Optical Fibre Fusion Splice Sleeves
- Technical Datasheet:
- PP01943 Datasheet
Product Range Selector (Pro-Power - Optical Fibre Fusion Splice Sleeves)
See all from this product rangeProduct Overview
- Outer heat-shrink tube
- Stainless steel rod for single fibre splices to ensure proper alignment and rigidity
- Adhesive liner creates an environmental seal
- Bonds to both the fibre and the heat shrinkable outer tube to encapsulate the fusion splice joint
- Quick shrink down time and easy installation, reducing damage risk to optical fibre
- Provides vibration damping and an environmental seal, protecting the fibre from damage and contaminants
- Length: 45mm
Product Information
- :
- -
- :
- Transparent
- :
- 1.8"
- :
- 45mm
- :
- 0.1"
- :
- 2.6mm
- :
- PO (Polyolefin)
- :
- Pro-Power - Optical Fibre Fusion Splice Sleeves
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4976 (€1.84) | ( ) |
3+ | €1.3806 (€1.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.