You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ribbon Cable, 24 Core, 28 AWG, 30.5m, Grey - 

PP1105

PP1105 - Ribbon Cable, 24 Core, 28 AWG, 30.5m, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP1105
Order Code:
CB23224
Product Range
-
Technical Datasheet:
PP1105   Datasheet
See all Technical Docs

Product Overview

Flat ribbon cable, commonly used in internal connection for many electronic equipment. Red polarity line to indicate pin 1 connection.
  • Tinned, copper conductors
  • Grey, PVC jacket
  • 1A rated
  • Pitch: 1.27mm

Product Information


:
Unscreened

:
24Core

:
28AWG

:
0.1mm²

:
100ft

:
30.5m

:
Grey

:
-

:
7 x 0.127mm

:
1.27mm

:
300V

:
Tinned Copper

:
PVC

:
Flat Ribbon Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock

9 more will be available week commencing 21/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€33.0106 ( €40.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €33.0106 (€40.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €31.6897 (€38.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --