You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tri-Rated Switchgear Wire, 1.5mm, Pink, 100m -
PP2036
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP2036
- Order Code:
- CB20594
- Product Range
- Pro Power - Tri-Rated Switchgear Wire
- Technical Datasheet:
- PP2036 Datasheet
Product Range Selector (Pro Power - Tri-Rated Switchgear Wire)
See all from this product rangeProduct Overview
- Maximum Operating Temperature: 105°C
Product Information
- :
- PVC
- :
- Pink
- :
- 16AWG
- :
- 1.5mm²
- :
- 328ft
- :
- 100m
- :
- 105°C
- :
- 30 x 0.25mm
- :
- 1kV
- :
- Copper
- :
- 3.2mm
- :
- -
- :
- Pro Power - Tri-Rated Switchgear Wire
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.293 (€50.79) | ( ) |
3+ | €39.2581 (€48.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.