You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Coaxial Cable 100U White 100m -
PP2404
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP2404
- Order Code:
- CB13882
- Product Range
- PP240
- Technical Datasheet:
- PP2404 Datasheet
Product Range Selector (PP240)
See all from this product rangeProduct Overview
- Suitable for the reception of digital terrestrial and digital satellite signal
- Semi-air spaced dielectric
- CPR - Cat Eca
Product Information
- :
- -
- :
- 17AWG
- :
- 1.1mm²
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- White
- :
- PVC
- :
- Copper
- :
- Solid
- :
- 6.5mm
- :
- PP240
Technical Documents (1)
88 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7755 (€13.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.