You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16-2-8C 8 Core Screened Cable, 7/0.20mm, 25m, Black -
PP5174
New- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP5174
- Order Code:
- CB25526
- Product Range
- 16-2-xC
- Technical Datasheet:
- PP5174 Datasheet
Product Range Selector (16-2-xC)
See all from this product rangeProduct Overview
- Extensively used in aircraft, process control systems, computers, data processors, military vehicles and equipment
- Tinned, annealed copper conductors (16/0.2mm)
- Tinned, annealed copper braid (144/0.10mm)
- Minimum bending radius: 7.5x OD (fixed)
Product Information
- :
- Screened
- :
- 8Core
- :
- 0.22mm²
- :
- 82ft
- :
- 25m
- :
- Black
- :
- 16 x 0.2mm
- :
- Tinned Copper
- :
- PVC
- :
- 8.8mm
- :
- 16-2-xC
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €44.9163 (€55.25) | ( ) |
3+ | €40.2948 (€49.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.