You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e Cable UTP, White, 305m -
PP7102
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP7102
- Order Code:
- CB14408
- Technical Datasheet:
- PP7102 Datasheet
Product Overview
- Quality Cat5e 4-pair network cable
- Unshielded Twisted Pair (UTP) construction
- Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
- Suitable for up to 100Mbps
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- Cat5e
- :
- 25AWG
- :
- 0.2mm²
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- White
- :
- Solid
- :
- -
- :
- PVC
- :
- Copper
- :
- 4.8mm
- :
- -
Technical Documents (1)
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
70 more will be available week commencing 14/08/25
20 more will be available week commencing 19/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
70 more will be available week commencing 14/08/25
20 more will be available week commencing 19/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €121.6418 (€149.62) | ( ) |
3+ | €114.2638 (€140.54) | ( ) |
5+ | €107.7188 (€132.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.