You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 Network Cable, Unshielded, 100m, White -
PPB0014
Product Overview
- CPR - Cat Eca
- Solid copper conductor
- Conforms to ISO/IEC11801, ANSI/TIA/ELE-568A
- UL recognised
- Impedance: 100 ±15Ω
Product Information
- :
- Unscreened
- :
- Cat6
- :
- 23AWG
- :
- 0.26mm²
- :
- 328ft
- :
- 100m
- :
- 4 Pair
- :
- White
- :
- Solid
- :
- -
- :
- PVC
- :
- Copper
- :
- 7.3mm
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 14/08/25
Order now. Pay nothing until products are dispatched100 more will be available week commencing 14/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.003 (€63.96) | ( ) |
3+ | €47.6357 (€58.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.