You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Sided Tape, 12mm x 33m, White, Pack of 5 -
PPB0076
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPB0076
- Order Code:
- CB23563
- Technical Datasheet:
- PPB0076 Datasheet
Product Overview
Product Information
- :
- Hot Melt Rubber Adhesive
- :
- Paper
- :
- White
- :
- 3.1 mil (0.08 mm)
- :
- 108ft
- :
- 33m
- :
- 0.47"
- :
- 12mm
- :
- -
Technical Documents (1)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6917 (€5.77) | ( ) |
5+ | €4.3875 (€5.40) | ( ) |
10+ | €3.5334 (€4.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.