You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7-2-2A 2-Core Unscreened Cable, 0.2mm, Black, 100m -
PPB0096
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPB0096
- Order Code:
- CB23709
- Product Range
- 7-2-xA
- Technical Datasheet:
- PPB0096 Datasheet
Product Range Selector (7-2-xA)
See all from this product rangeProduct Overview
- Extensively used in aircraft, process control systems, computers, data processors, military vehicles and equipment
- Tinned, annealed copper conductors (7/0.2mm)
- Temperature rating: -30°C to + 70°C (fixed), -15°C to +70°C (flexed)
- Minimum bending radius: 7.5x OD (fixed)
- Current rating: 1A
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 24AWG
- :
- 0.2mm²
- :
- 328ft
- :
- 100m
- :
- Black
- :
- 7 x 0.2mm
- :
- Tinned Copper
- :
- PVC
- :
- 3.35mm
- :
- 440V
- :
- 7-2-xA
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.4606 (€36.24) | ( ) |
3+ | €28.7586 (€35.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.