You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Backed Foam Sealing Tape, Black, 6mm x 19mm x 12m -
PPC119
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPC119
- Order Code:
- CB21776
- Product Range
- -
- Technical Datasheet:
- PPC119 Datasheet
Product Overview
- Techniseal self adhesive foam sealants
- Coated on the face side with an acrylic pressure sensitive adhesive for easy positioning
- Removable support liner on the other side prevents stretch during application
- Suitable for general sealing and cushioning applications
- Can be cleanly drilled through for mechanical fixing
- Used for abrasive protection, security bonding, electrolytic and anti-vibration insulation
- Cushioning, sound insulation, water seals, air seals, dust seals, draught seals and light seals
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Sealing
- :
- PVC (Polyvinyl Chloride)
- :
- Self Adhesive
- :
- 19.05mm
- :
- 0.75"
- :
- 236.2 mil (6 mm)
- :
- Black
- :
- 39.4ft
- :
- 12m
- :
- 39.4ft
- :
- 12m
- :
- -
Technical Documents (1)
139 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8968 (€7.25) | ( ) |
5+ | €5.4405 (€6.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.