You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Socket to Bare Ends Power, 2.1mm Socket, 1.5m -
PPW00008
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPW00008
- Order Code:
- PW03407
- Product Range
- -
Product Overview
- DC socket to bare end lead
- Ideal for custom installations
- 2.1mm x 5.5mm DC connectors
- Tinned bare ends
- Molded plug & strain reliefs
Product Information
- :
- 2.1mm DC Power Socket
- :
- 2.1mm DC Power Socket to Free End
- :
- 4.9ft
- :
- Free End
- :
- 1.5m
- :
- Black
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched
2,671 more will be available week commencing 08/07/25
1,000 more will be available week commencing 23/09/25
4,000 more will be available week commencing 13/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4157 (€1.74) | ( ) |
25+ | €1.1934 (€1.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.