You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Plug to Bare Ends Power Lead, 2.5mm Plug, 5m -
PPW00023
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPW00023
- Order Code:
- PW03422
- Product Range
- -
Product Overview
- DC plug to bare end lead
- Ideal for custom installations
- 2.5mm x 5.5mm DC connectors
- Tinned bare ends
- Molded plug & strain reliefs
Product Information
- :
- 2.5mm DC Power Plug
- :
- 2.5mm DC Power Plug to Free End
- :
- 16.4ft
- :
- Free End
- :
- 5m
- :
- Black
- :
- -
Technical Documents (0)
390 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 05/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
100 more will be available week commencing 05/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9071 (€2.35) | ( ) |
25+ | €1.5561 (€1.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.