You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Vandal Resistant, Off-Momentary, Flush -
PPW01050
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PPW01050
- Order Code:
- SW03498
- Technical Datasheet:
- PPW01050 Datasheet
Product Information
- :
- -
- :
- SPST
- :
- Stainless Steel
- :
- Off-(On)
- :
- 4N
- :
- 2A
- :
- 36V
Technical Documents (1)
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 20/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
10 more will be available week commencing 20/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.82 (€9.62) | ( ) |
10+ | €7.521 (€9.25) | ( ) |
25+ | €7.199 (€8.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.