You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tape, 19mm x 20m, Black -
PVC TAPE 1920B
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PVC TAPE 1920B
- Order Code:
- CBBR7199
- Product Range
- Pro Power
- Technical Datasheet:
- PVC TAPE 1920B Datasheet
Product Range Selector (Pro Power)
See all from this product rangeProduct Overview
- Tested in accordance with the requirements of BS 3924 (1980) CAT 2
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- -
- :
- PVC (Polyvinyl Chloride)
- :
- Black
- :
- 5.9 mil (0.15 mm)
- :
- 65.6ft
- :
- 20m
- :
- 0.75"
- :
- 19mm
- :
- Pro Power
Technical Documents (1)
4,143 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1115 (€1.37) | ( ) |
5+ | €0.9594 (€1.18) | ( ) |
10+ | €0.6786 (€0.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.