You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG59U Coaxial Cable Black 100m -
PP01125
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01125
- Order Code:
- CB13148
- Also Known As:
- RG59UAL
Product Overview
- 75Ω Coaxial cable
- Used in the installation of CCTV equipment
- Also suitable for other high frequency signal and data transmission
- Solid conductor
- Solid polyethylene dielectric
- Aluminium braid
- CPR - Cat Eca
Product Information
- :
- RG59
- :
- -
- :
- 0.33mm²
- :
- 75ohm
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- PE
- :
- Copper
- :
- Solid
- :
- 6mm
- :
- -
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 22/07/25
Order now. Pay nothing until products are dispatched
49 more will be available week commencing 22/07/25
50 more will be available week commencing 14/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.0138 (€30.77) | ( ) |
3+ | €23.2288 (€28.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.