You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G6U 75 Ohm Satellite Cable Foam Filled PVC Black 100m Reel -
PP01244
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01244
- Order Code:
- CB17172
- Product Range
- -
- Also Known As:
- RG6UALBLKFF100M
- Technical Datasheet:
- PP01244 Datasheet
Product Overview
- A 75âĤ coaxial cable
- Designed for satellite interconnection purposes
- 1.00mm conductor
- CPR - Cat Eca
Product Information
- :
- RG6
- :
- 18AWG
- :
- 0.78mm²
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper Coated Steel
- :
- Solid
- :
- 6.5mm
- :
- -
Technical Documents (1)
Also Known As
431 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
110 more will be available week commencing 08/07/25
50 more will be available week commencing 22/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
110 more will be available week commencing 08/07/25
50 more will be available week commencing 22/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.3272 (€18.85) | ( ) |
3+ | €14.3157 (€17.61) | ( ) |
5+ | €13.3994 (€16.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.