You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RG6U Coaxial Cable White 100m - 

PP01216

PP01216 - RG6U Coaxial Cable White 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01216
Order Code:
CB14802
Also Known As:
RG6UCCAWHT100MFF

Product Overview

  • Quality RG6U coaxial cable
  • Inner conductor: 1/1.02 ±0.01mm CCS Ø1.02 ±0.01mm
  • Insulation: Foamed PE
  • Size: Ø4.7±0.1mm
  • Wall thickness: 1.8mm
  • Screening: AL foil
  • Braiding: 16x4/0.12±0.003 AL/MG
  • PVC jacket; Size of jacket: Ø6.8±0.2mm
  • Wall thickness: 0.8mm
  • Conductor resistance: ≤120Ω/km; Insulation resistance: ≥5,000MΩ/km; Impedance: 75Ω
  • CPR - Cat Eca

Product Information


:
RG6

:
18AWG

:
-

:
75ohm

:
328ft

:
100m

:
White

:
PVC

:
Copper Coated Aluminium

:
Solid

:
6.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

RG6UCCAWHT100MFF

157 In stock

50 more will be available week commencing 15/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

€19.8549 ( €24.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.8549 (€24.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €17.9946 (€22.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --