You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Clips Single F - Type 100 Pack -
RW-FTC-25SG
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- RW-FTC-25SG
- Order Code:
- CB17558
- Technical Datasheet:
- RW-FTC-25SG Datasheet
Product Overview
- Securely holds cable
- Manufactured from Nylon 6.6
- Supplied in packs of 100
- Height: 62.5mm
- Width: 35mm
Product Information
- :
- Push Mount Cable Clamp
- :
- 6.6mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Grey
- :
- -
- :
- 35mm
- :
- 62.5mm
Technical Documents (1)
164 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0062 (€1.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.