You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4:1 Adhesive Lined Heat Shrink Tubing Black 12mm Dia. 1.22m -
SH4XGR12MM-1.22MBLK
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SH4XGR12MM-1.22MBLK
- Order Code:
- CB19348
- Technical Datasheet:
- SH4XGR12MM-1.22MBLK Datasheet
Product Range Selector (Pro Power – 4:1 Semi-Rigid Flame Retardant Heat Shrink)
See all from this product rangeProduct Overview
- Flame-retardant, dual-layer and mechanically tough tubing
- Provides strain relief and abrasion protection of wire splices, terminals and other components
- High shrink ratio allows a few sizes to cover a wide range of splice and component diameters
- Thick adhesive liner forms an effective barrier against fluids and moisture
- Approvals: UL224, 125°C, 600V, VW-1
Product Information
- :
- 4:1
- :
- 0.47"
- :
- 12mm
- :
- Black
- :
- 4ft
- :
- 1.22m
- :
- 0.12"
- :
- 3mm
- :
- PO (Polyolefin)
- :
- Pro Power – 4:1 Semi-Rigid Flame Retardant Heat Shrink
Technical Documents (1)
412 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2292 (€3.97) | ( ) |
3+ | €3.0771 (€3.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.