You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4:1 High Flame Retardant Adhesive Lined Heat Shrink Tubing Black 8mm Dia. 1.22m -
SH4XGRF8MM-1.22M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SH4XGRF8MM-1.22M
- Order Code:
- CB19352
- Product Range
- Pro Power – 4:1 Automotive Flame Retardant Heat Shrink
- Technical Datasheet:
- SH4XGRF8MM-1.22M Datasheet
Product Range Selector (Pro Power – 4:1 Automotive Flame Retardant Heat Shrink)
See all from this product rangeProduct Overview
- Flame-retardant, dual-layer tubing widely used in automotive wiring harnesses
- Thick adhesive liner forms an effective barrier against fluids and moisture
- Applications:-
- Connected waterproof anti-gas and electricity leakage
- Stranded harness waterproof seals
- Wire and cable branch at sealing waterproofing
- Corrosion protection for metal pipes
- Wire and cable repairing
- Water pumps
- Submersible pump wiring waterproofing
Product Information
- :
- 4:1
- :
- 0.31"
- :
- 8mm
- :
- Black
- :
- 4ft
- :
- 1.22m
- :
- 0.08"
- :
- 2mm
- :
- PO (Polyolefin)
- :
- Pro Power – 4:1 Automotive Flame Retardant Heat Shrink
Technical Documents (1)
143 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.808 (€3.45) | ( ) |
3+ | €2.5155 (€3.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.