You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Saddle Tie Mounts 4.8mm Cable Tie Width Natural 100 Pack -
PP01134
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01134
- Order Code:
- CB13690
- Also Known As:
- CBT-13690, SHCT2A
- Technical Datasheet:
- PP01134 Datasheet
Product Overview
- A saddle-type cable cradle
- Accepts a 4.8mm wide cable tie
- Nylon 6.6
- Continuous working temperature -40°C to +85°C
- Accepts an M3 screw
- Colour: natural
- Supplied in a pack of 100
Product Information
- :
- Screw
- :
- 3mm
- :
- 15mm
- :
- 10mm
- :
- 7mm
Technical Documents (1)
Also Known As
123 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7961 (€4.67) | ( ) |
5+ | €3.3439 (€4.11) | ( ) |
10+ | €2.6299 (€3.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.