You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A, 240V, Switched Interlocked Vertical CEE Socket, 2P+E, Blue -
SQE1663.5C
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SQE1663.5C
- Order Code:
- PL09013
- Product Range
- SQE16_c
Product Range Selector (SQE16_c)
See all from this product rangeProduct Overview
- IP44 with an IP44 plug inserted
- IP55 with an IP67 plug inserted
- Plug must be inserted before switch can be turned on
- Plug and cover not removable with switch in on position
- Padlockable handle
- Thermoplastic self-extinguishing material
- Commercial & light industrial use
- 15° angled
- In compliance with BS EN 60309-1 and -2
Product Information
- :
- 16A
- :
- 240V
- :
- Surface Mount
- :
- Outlet
- :
- 2P+E
- :
- Blue
- :
- -
- :
- SQE16_c
Technical Documents (0)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.8275 (€84.66) | ( ) |
5+ | €66.5275 (€81.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.