You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fork Crimp Terminals Blue 24A 6mm, 100 Pack -
PP01778
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01778
- Order Code:
- CN11418
- Also Known As:
- STSV2-6.0
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- PVC (Polyvinylchloride)
- :
- Blue
- :
- -
Technical Documents (0)
Also Known As
24 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 12/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
20 more will be available week commencing 12/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5162 (€5.55) | ( ) |
5+ | €3.8493 (€4.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.