You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Uninsulated Crimp Terminals, 8mm Stud, 10mm2 CSA, Pack of 10 - 

PP01802

PP01802 - Uninsulated Crimp Terminals, 8mm Stud, 10mm2 CSA, Pack of 10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01802
Order Code:
CN11451
Also Known As:
STTK10-8
Technical Datasheet:
PP01802   Datasheet
See all Technical Docs

Product Overview

The PP01802 from Pro Power is a pack of 10 uninsulated crimp terminals with a 8mm stud diameter and designed to accept a cable size of 10mm² (8 AWG). They are designed to keep their strength during the crimping cycle and are constructed from high conductive copper with electro tin plated for maximum corrosion resistance.
  • Enables universal use with one stud /screw to fix on equipment
  • The fixed close-end structure enables easy connection
  • Stud Diameter: 8mm
  • Cable Size: 10mm² / 8 AWG
  • Width: 12mm
  • Pack of 10

Product Information


:
M8

:
-

:
-

:
10mm²

:
-

:
-

:
Uninsulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

STTK10-8

746 In stock Need more?

???PF_PDP_RSP_SUP???

€2.6442 ( €3.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.6442 (€3.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.5272 (€3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --