You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A, 415V, Heavy Duty Switched Interlocked CEE Socket, 3P+N+E, Red -
TM1665IRA
Product Overview
- IP44 with an IP44 plug inserted, otherwise IP66/67
- Plug must be inserted before switch can be turned on
- Plug and cover not removable with switch in 'on' position
- Padlockable handle
- Thermoplastic self-extinguishing material
- Good resistance to weak acids, weak alkalis, saline solutions, hydrocarbons and UV light
- In compliance with BS EN 60309-1 and -2
Product Information
- :
- 16A
- :
- 415V
- :
- Surface Mount
- :
- Outlet
- :
- 3P+N+E
- :
- Red
- :
- -
- :
- -
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €97.1873 (€119.54) | ( ) |
5+ | €94.6526 (€116.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.