You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tri-Rated Switchgear Wire, 0.5mm, Blue, 100m -
TR 0.50MM BLU
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- TR 0.50MM BLU
- Order Code:
- CB15103
- Product Range
- Pro Power - Tri-Rated Switchgear Wire
- Technical Datasheet:
- TR 0.50MM BLU Datasheet
Product Range Selector (Pro Power - Tri-Rated Switchgear Wire)
See all from this product rangeProduct Overview
- Maximum Operating Temperature: 105°C
Product Information
- :
- PVC
- :
- Blue
- :
- 22AWG
- :
- 0.5mm²
- :
- 328ft
- :
- 100m
- :
- 105°C
- :
- 16 x 0.2mm
- :
- 1kV
- :
- Copper
- :
- 2.6mm
- :
- -
- :
- Pro Power - Tri-Rated Switchgear Wire
Technical Documents (1)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.3635 (€23.82) | ( ) |
3+ | €18.8487 (€23.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.